
RT0603DRD076K98L | |
|---|---|
DigiKey Part Number | 311-6.98KDTR-ND - Tape & Reel (TR) 311-6.98KDCT-ND - Cut Tape (CT) 311-6.98KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD076K98L |
Description | RES SMD 6.98KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD076K98L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02450 € | 2,45 € |
| 250 | 0,02192 € | 5,48 € |
| 1.000 | 0,02073 € | 20,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02361 € | 118,05 € |
| 10.000 | 0,01487 € | 148,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

