
RT0603DRD074K12L | |
---|---|
DigiKey Part Number | 311-2375-2-ND - Tape & Reel (TR) 311-2375-1-ND - Cut Tape (CT) 311-2375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD074K12L |
Description | RES SMD 4.12KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD074K12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
25 | 0,02800 € | 0,70 € |
50 | 0,02640 € | 1,32 € |
100 | 0,02500 € | 2,50 € |
250 | 0,02320 € | 5,80 € |
500 | 0,02190 € | 10,95 € |
1.000 | 0,02074 € | 20,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01840 € | 92,00 € |
10.000 | 0,01756 € | 175,60 € |
15.000 | 0,01711 € | 256,65 € |
25.000 | 0,01658 € | 414,50 € |
35.000 | 0,01626 € | 569,10 € |
50.000 | 0,01594 € | 797,00 € |
60.000 | 0,01579 € | 947,40 € |
120.000 | 0,01524 € | 1.828,80 € |
125.000 | 0,01521 € | 1.901,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |