16.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0716K5L

DigiKey Part Number
311-16.5KDTR-ND - Tape & Reel (TR)
311-16.5KDCT-ND - Cut Tape (CT)
311-16.5KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0716K5L
Description
RES SMD 16.5KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0716K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02840 €0,71 €
500,02660 €1,33 €
1000,02500 €2,50 €
2500,02328 €5,82 €
5000,02198 €10,99 €
1.0000,02081 €20,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01846 €92,30 €
10.0000,01762 €176,20 €
15.0000,01716 €257,40 €
25.0000,01664 €416,00 €
35.0000,01631 €570,85 €
50.0000,01599 €799,50 €
60.0000,01584 €950,40 €
120.0000,01529 €1.834,80 €
125.0000,01526 €1.907,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €