94.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0794K2L

DigiKey Part Number
YAG4605TR-ND - Tape & Reel (TR)
YAG4605CT-ND - Cut Tape (CT)
YAG4605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0794K2L
Description
RES SMD 94.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
94.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0794K2L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 6.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
250,05120 €1,28 €
500,04860 €2,43 €
1000,04590 €4,59 €
2500,04256 €10,64 €
5000,04024 €20,12 €
1.0000,03814 €38,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04038 €201,90 €
10.0000,03687 €368,70 €
15.0000,03555 €533,25 €
25.0000,03423 €855,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €