
RT0603BRD07120RL | |
|---|---|
DigiKey Part Number | YAG1512TR-ND - Tape & Reel (TR) YAG1512CT-ND - Cut Tape (CT) YAG1512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07120RL |
Description | RES SMD 120 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,03936 € | 9,84 € |
| 500 | 0,03800 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03323 € | 166,15 € |
| 10.000 | 0,03158 € | 315,80 € |
| 25.000 | 0,03067 € | 766,75 € |
| 35.000 | 0,03011 € | 1.053,85 € |
| 50.000 | 0,02955 € | 1.477,50 € |
| 60.000 | 0,02928 € | 1.756,80 € |
| 120.000 | 0,02834 € | 3.400,80 € |
| 125.000 | 0,02829 € | 3.536,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

