
RT0603BRC07330KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRC07330KLTR-ND - Tape & Reel (TR) 13-RT0603BRC07330KLCT-ND - Cut Tape (CT) 13-RT0603BRC07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC07330KL |
Description | RES SMD 330K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,12200 € | 30,50 € |
| 500 | 0,11946 € | 59,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10622 € | 531,10 € |
| 10.000 | 0,09832 € | 983,20 € |
| 15.000 | 0,09744 € | 1.461,60 € |
| 25.000 | 0,09656 € | 2.414,00 € |
| 35.000 | 0,09516 € | 3.330,60 € |
| 60.000 | 0,09441 € | 5.664,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

