
RT0402FRE079K1L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE079K1LTR-ND - Tape & Reel (TR) 13-RT0402FRE079K1LCT-ND - Cut Tape (CT) 13-RT0402FRE079K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE079K1L |
Description | RES SMD 9.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE079K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00876 € | 2,19 € |
| 500 | 0,00790 € | 3,95 € |
| 1.000 | 0,00714 € | 7,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00615 € | 61,50 € |
| 20.000 | 0,00611 € | 122,20 € |
| 30.000 | 0,00600 € | 180,00 € |
| 100.000 | 0,00588 € | 588,00 € |
| 120.000 | 0,00582 € | 698,40 € |
| 240.000 | 0,00562 € | 1.348,80 € |
| 250.000 | 0,00561 € | 1.402,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

