
RT0402DRE0760K4L | |
|---|---|
DigiKey Part Number | 311-2308-2-ND - Tape & Reel (TR) 311-2308-1-ND - Cut Tape (CT) 311-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0760K4L |
Description | RES SMD 60.4KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0760K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02110 € | 2,11 € |
| 250 | 0,02016 € | 5,04 € |
| 500 | 0,01932 € | 9,66 € |
| 1.000 | 0,01846 € | 18,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01756 € | 175,60 € |
| 20.000 | 0,01481 € | 296,20 € |
| 30.000 | 0,01479 € | 443,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

