
RT0402DRE072K21L | |
|---|---|
DigiKey Part Number | 311-2265-2-ND - Tape & Reel (TR) 311-2265-1-ND - Cut Tape (CT) 311-2265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE072K21L |
Description | RES SMD 2.21KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE072K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01487 € | 148,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02800 € | 7,00 € |
| 500 | 0,02186 € | 10,93 € |
| 5.000 | 0,01968 € | 98,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03148 € | 15,74 € |
| 1.000 | 0,02798 € | 27,98 € |
| 5.000 | 0,02099 € | 104,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

