
RT0402BRD07620RL | |
|---|---|
DigiKey Part Number | YAG1463TR-ND - Tape & Reel (TR) YAG1463CT-ND - Cut Tape (CT) YAG1463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07620RL |
Description | RES SMD 620 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07620RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06056 € | 30,28 € |
| 1.000 | 0,03930 € | 39,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03950 € | 395,00 € |
| 20.000 | 0,03423 € | 684,60 € |
| 30.000 | 0,03382 € | 1.014,60 € |
| 50.000 | 0,03326 € | 1.663,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

