
RT0402BRD07274RL | |
|---|---|
DigiKey Part Number | YAG4220TR-ND - Tape & Reel (TR) YAG4220CT-ND - Cut Tape (CT) YAG4220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07274RL |
Description | RES SMD 274 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07274RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05512 € | 13,78 € |
| 500 | 0,04022 € | 20,11 € |
| 1.000 | 0,03915 € | 39,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03323 € | 332,30 € |
| 20.000 | 0,03313 € | 662,60 € |
| 30.000 | 0,03286 € | 985,80 € |
| 50.000 | 0,03241 € | 1.620,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

