
RT0402BRD07169KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07169KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07169KLCT-ND - Cut Tape (CT) 13-RT0402BRD07169KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07169KL |
Description | RES SMD 169K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07169KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06512 € | 16,28 € |
| 500 | 0,06166 € | 30,83 € |
| 1.000 | 0,05849 € | 58,49 € |
| 5.000 | 0,05226 € | 261,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04766 € | 476,60 € |
| 20.000 | 0,04579 € | 915,80 € |
| 30.000 | 0,04481 € | 1.344,30 € |
| 50.000 | 0,04366 € | 2.183,00 € |
| 70.000 | 0,04297 € | 3.007,90 € |
| 100.000 | 0,04228 € | 4.228,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

