
RT0402BRB071K82L | |
|---|---|
DigiKey Part Number | 311-1.82KNETR-ND - Tape & Reel (TR) 311-1.82KNECT-ND - Cut Tape (CT) 311-1.82KNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB071K82L |
Description | RES SMD 1.82KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB071K82L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,26900 € | 13,45 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23664 € | 59,16 € |
| 500 | 0,22474 € | 112,37 € |
| 1.000 | 0,21400 € | 214,00 € |
| 5.000 | 0,19360 € | 968,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17719 € | 1.771,90 € |
| 20.000 | 0,17112 € | 3.422,40 € |
| 30.000 | 0,16793 € | 5.037,90 € |
| 50.000 | 0,16449 € | 8.224,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

