
RSF500JT-91-36R | |
|---|---|
DigiKey Part Number | 13-RSF500JT-91-36RCT-ND - Cut Tape (CT) 13-RSF500JT-91-36RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF500JT-91-36R |
Description | RES 36 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,37920 € | 18,96 € |
| 100 | 0,34020 € | 34,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,29172 € | 72,93 € |
| 500 | 0,26552 € | 132,76 € |
| 750 | 0,25205 € | 189,04 € |
| 1.250 | 0,23682 € | 296,02 € |
| 1.750 | 0,22774 € | 398,55 € |
| 2.500 | 0,21887 € | 547,18 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

