
RP1206BRD07510KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD07510KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07510KLCT-ND - Cut Tape (CT) 13-RP1206BRD07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07510KL |
Description | RES 510K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,14136 € | 35,34 € |
| 500 | 0,13406 € | 67,03 € |
| 1.000 | 0,12744 € | 127,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10913 € | 545,65 € |
| 10.000 | 0,10482 € | 1.048,20 € |
| 15.000 | 0,10253 € | 1.537,95 € |
| 25.000 | 0,09989 € | 2.497,25 € |
| 35.000 | 0,09829 € | 3.440,15 € |
| 50.000 | 0,09670 € | 4.835,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

