
RP1206BRD0720KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD0720KLTR-ND - Tape & Reel (TR) 13-RP1206BRD0720KLCT-ND - Cut Tape (CT) 13-RP1206BRD0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD0720KL |
Description | RES 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD0720KL | YAGEO | 2.550 | 13-AT1206BRD0720KLCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,15140 € | 15,14 € |
| 250 | 0,14072 € | 35,18 € |
| 500 | 0,13346 € | 66,73 € |
| 1.000 | 0,12686 € | 126,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10864 € | 543,20 € |
| 10.000 | 0,10434 € | 1.043,40 € |
| 15.000 | 0,10207 € | 1.531,05 € |
| 25.000 | 0,09944 € | 2.486,00 € |
| 35.000 | 0,09785 € | 3.424,75 € |
| 50.000 | 0,09627 € | 4.813,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

