
RP0603BRE0718K2L | |
|---|---|
DigiKey Part Number | 13-RP0603BRE0718K2LTR-ND - Tape & Reel (TR) 13-RP0603BRE0718K2LCT-ND - Cut Tape (CT) 13-RP0603BRE0718K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRE0718K2L |
Description | RES 18.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,07272 € | 18,18 € |
| 500 | 0,06884 € | 34,42 € |
| 1.000 | 0,06530 € | 65,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05562 € | 278,10 € |
| 10.000 | 0,05329 € | 532,90 € |
| 15.000 | 0,05205 € | 780,75 € |
| 25.000 | 0,05061 € | 1.265,25 € |
| 35.000 | 0,04973 € | 1.740,55 € |
| 50.000 | 0,04886 € | 2.443,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

