
PA2512FKF7W0R012E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R012ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R012ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R012EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R012E |
Description | RES 0.012 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,30540 € | 30,54 € |
| 250 | 0,26684 € | 66,71 € |
| 500 | 0,24264 € | 121,32 € |
| 1.000 | 0,22210 € | 222,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18980 € | 759,20 € |
| 8.000 | 0,17720 € | 1.417,60 € |
| 12.000 | 0,17072 € | 2.048,64 € |
| 20.000 | 0,16340 € | 3.268,00 € |
| 28.000 | 0,16082 € | 4.502,96 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

