
RP1206BRD07150KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD07150KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07150KLCT-ND - Cut Tape (CT) 13-RP1206BRD07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07150KL |
Description | RES 150K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,12130 € | 12,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12377 € | 618,85 € |
| 10.000 | 0,11412 € | 1.141,20 € |
| 15.000 | 0,11060 € | 1.659,00 € |
| 25.000 | 0,10709 € | 2.677,25 € |
| 35.000 | 0,09670 € | 3.384,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

