
RP0603BRD0715KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0715KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0715KLCT-ND - Cut Tape (CT) 13-RP0603BRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0715KL |
Description | RES 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,07112 € | 17,78 € |
| 500 | 0,06402 € | 32,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06759 € | 337,95 € |
| 10.000 | 0,05091 € | 509,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

