
RL2512JK-070R025L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R025LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R025LCT-ND - Cut Tape (CT) 13-RL2512JK-070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R025L |
Description | RES 0.025 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16610 € | 16,61 € |
| 250 | 0,14728 € | 36,82 € |
| 500 | 0,13638 € | 68,19 € |
| 1.000 | 0,12772 € | 127,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11537 € | 461,48 € |
| 8.000 | 0,11100 € | 888,00 € |
| 12.000 | 0,10888 € | 1.306,56 € |
| 20.000 | 0,10657 € | 2.131,40 € |
| 28.000 | 0,10525 € | 2.947,00 € |
| 40.000 | 0,10400 € | 4.160,00 € |
| 48.000 | 0,10342 € | 4.964,16 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

