
RL1210JR-070R33L | |
|---|---|
DigiKey Part Number | 13-RL1210JR-070R33LTR-ND - Tape & Reel (TR) 13-RL1210JR-070R33LCT-ND - Cut Tape (CT) 13-RL1210JR-070R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210JR-070R33L |
Description | RES 0.33 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210JR-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,07110 € | 7,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06057 € | 302,85 € |
| 10.000 | 0,05499 € | 549,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

