
RL1206FR-070R09L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R09LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R09LCT-ND - Cut Tape (CT) 13-RL1206FR-070R09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R09L |
Description | RES 0.09 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,07812 € | 19,53 € |
| 500 | 0,07110 € | 35,55 € |
| 1.000 | 0,06496 € | 64,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05442 € | 272,10 € |
| 10.000 | 0,04301 € | 430,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

