
RL0805FR-7W0R068L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R068LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R068LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R068LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R068L |
Description | RES 0.068 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R068L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,14924 € | 37,31 € |
| 500 | 0,13870 € | 69,35 € |
| 1.000 | 0,12904 € | 129,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12465 € | 623,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

