
RL0805FR-070R018L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-070R018LTR-ND - Tape & Reel (TR) 13-RL0805FR-070R018LCT-ND - Cut Tape (CT) 13-RL0805FR-070R018LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R018L |
Description | RES 0.018 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R018L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14840 € | 14,84 € |
| 250 | 0,11412 € | 28,53 € |
| 500 | 0,10446 € | 52,23 € |
| 1.000 | 0,09744 € | 97,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07988 € | 399,40 € |
| 10.000 | 0,07198 € | 719,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

