
| RE0402FRE07200RL | |
|---|---|
| DigiKey Part Number | 13-RE0402FRE07200RLTR-ND - Tape & Reel (TR) 13-RE0402FRE07200RLCT-ND - Cut Tape (CT) 13-RE0402FRE07200RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RE0402FRE07200RL | 
| Description | RES SMD 200 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RE0402FRE07200RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01300 € | 0,13 € | 
| 25 | 0,01120 € | 0,28 € | 
| 50 | 0,00960 € | 0,48 € | 
| 100 | 0,00920 € | 0,92 € | 
| 250 | 0,00876 € | 2,19 € | 
| 500 | 0,00700 € | 3,50 € | 
| 1.000 | 0,00569 € | 5,69 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00612 € | 61,20 € | 
| 20.000 | 0,00481 € | 96,20 € | 
| 30.000 | 0,00350 € | 105,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece