5.1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-7W5R1L

DigiKey Part Number
13-RC2512JK-7W5R1LTR-ND - Tape & Reel (TR)
13-RC2512JK-7W5R1LCT-ND - Cut Tape (CT)
13-RC2512JK-7W5R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-7W5R1L
Description
RES 5.1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-7W5R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,28600 €2,86 €
250,23960 €5,99 €
500,21320 €10,66 €
1000,19230 €19,23 €
2500,17108 €42,77 €
5000,15880 €79,40 €
1.0000,14906 €149,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12748 €509,92 €
8.0000,12284 €982,72 €
12.0000,12058 €1.446,96 €
20.0000,11813 €2.362,60 €
28.0000,11673 €3.268,44 €
40.0000,11540 €4.616,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €