
RC2512JK-0747KL | |
---|---|
DigiKey Part Number | YAG2298TR-ND - Tape & Reel (TR) YAG2298CT-ND - Cut Tape (CT) YAG2298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0747KL |
Description | RES 47K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0747KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05100 € | 0,51 € |
25 | 0,04960 € | 1,24 € |
50 | 0,04800 € | 2,40 € |
100 | 0,04420 € | 4,42 € |
250 | 0,04284 € | 10,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02650 € | 106,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12400 € |