
RC2512JK-0713RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0713RLTR-ND - Tape & Reel (TR) 13-RC2512JK-0713RLCT-ND - Cut Tape (CT) 13-RC2512JK-0713RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0713RL |
Description | RES 13 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0713RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05640 € | 14,10 € |
| 500 | 0,05160 € | 25,80 € |
| 1.000 | 0,04372 € | 43,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03236 € | 129,44 € |
| 8.000 | 0,02711 € | 216,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

