
RC2512FK-078K25L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-078K25LTR-ND - Tape & Reel (TR) 13-RC2512FK-078K25LCT-ND - Cut Tape (CT) 13-RC2512FK-078K25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-078K25L |
Description | RES 8.25K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-078K25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,06060 € | 6,06 € |
| 250 | 0,05968 € | 14,92 € |
| 500 | 0,05882 € | 29,41 € |
| 1.000 | 0,05749 € | 57,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03862 € | 154,48 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

