
RC2512FK-07750RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07750RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07750RLCT-ND - Cut Tape (CT) 13-RC2512FK-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07750RL |
Description | RES 750 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06276 € | 15,69 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05881 € | 58,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05794 € | 231,76 € |
| 8.000 | 0,03862 € | 308,96 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

