
RC2512FK-0741R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0741R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-0741R2LCT-ND - Cut Tape (CT) 13-RC2512FK-0741R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0741R2L |
Description | RES 41.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0741R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,06320 € | 6,32 € |
| 250 | 0,06100 € | 15,25 € |
| 500 | 0,05882 € | 29,41 € |
| 1.000 | 0,05794 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04828 € | 193,12 € |
| 8.000 | 0,04477 € | 358,16 € |
| 12.000 | 0,04473 € | 536,76 € |
| 28.000 | 0,04394 € | 1.230,32 € |
| 40.000 | 0,04319 € | 1.727,60 € |
| 48.000 | 0,04283 € | 2.055,84 € |
| 96.000 | 0,04167 € | 4.000,32 € |
| 100.000 | 0,04161 € | 4.161,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

