Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07390KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07390KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07390KLCT-ND - Cut Tape (CT) 13-RC2512FK-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07390KL |
Description | RES 390K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,06908 € | 17,27 € |
| 500 | 0,06248 € | 31,24 € |
| 1.000 | 0,05727 € | 57,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04984 € | 199,36 € |
| 8.000 | 0,04722 € | 377,76 € |
| 12.000 | 0,04595 € | 551,40 € |
| 20.000 | 0,04456 € | 891,20 € |
| 28.000 | 0,04377 € | 1.225,56 € |
| 40.000 | 0,04302 € | 1.720,80 € |
| 48.000 | 0,04267 € | 2.048,16 € |
| 96.000 | 0,04151 € | 3.984,96 € |
| 100.000 | 0,04145 € | 4.145,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |






