
RC2512FK-072R8L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-072R8LTR-ND - Tape & Reel (TR) 13-RC2512FK-072R8LCT-ND - Cut Tape (CT) 13-RC2512FK-072R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-072R8L |
Description | RES 2.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-072R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,12848 € | 32,12 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,11023 € | 110,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09310 € | 372,40 € |
| 8.000 | 0,08926 € | 714,08 € |
| 12.000 | 0,08739 € | 1.048,68 € |
| 20.000 | 0,08536 € | 1.707,20 € |
| 28.000 | 0,08420 € | 2.357,60 € |
| 40.000 | 0,08310 € | 3.324,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

