
RC2512FK-0727RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0727RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0727RLCT-ND - Cut Tape (CT) 13-RC2512FK-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0727RL |
Description | RES 27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,06276 € | 15,69 € |
| 500 | 0,05706 € | 28,53 € |
| 1.000 | 0,05091 € | 50,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05004 € | 200,16 € |
| 8.000 | 0,04565 € | 365,20 € |
| 20.000 | 0,04473 € | 894,60 € |
| 28.000 | 0,04394 € | 1.230,32 € |
| 40.000 | 0,04319 € | 1.727,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

