Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

| RC2512FK-071K82L | |
|---|---|
| DigiKey Part Number | 13-RC2512FK-071K82LTR-ND - Tape & Reel (TR) 13-RC2512FK-071K82LCT-ND - Cut Tape (CT) 13-RC2512FK-071K82LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC2512FK-071K82L | 
| Description | RES 1.82K OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1.82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC2512FK-071K82L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,25000 € | 0,25 € | 
| 10 | 0,13100 € | 1,31 € | 
| 25 | 0,10600 € | 2,65 € | 
| 50 | 0,09180 € | 4,59 € | 
| 100 | 0,08040 € | 8,04 € | 
| 250 | 0,06908 € | 17,27 € | 
| 500 | 0,06248 € | 31,24 € | 
| 1.000 | 0,05727 € | 57,27 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,04984 € | 199,36 € | 
| 8.000 | 0,04722 € | 377,76 € | 
| 12.000 | 0,04595 € | 551,40 € | 
| 20.000 | 0,04456 € | 891,20 € | 
| 28.000 | 0,04377 € | 1.225,56 € | 
| 40.000 | 0,04302 € | 1.720,80 € | 
| 48.000 | 0,04267 € | 2.048,16 € | 
| 96.000 | 0,04151 € | 3.984,96 € | 
| 100.000 | 0,04145 € | 4.145,00 € | 
| Unit Price without VAT: | 0,25000 € | 
|---|---|
| Unit Price with VAT: | 0,31000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece