
RC2010JK-071R5L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-071R5LTR-ND - Tape & Reel (TR) 13-RC2010JK-071R5LCT-ND - Cut Tape (CT) 13-RC2010JK-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-071R5L |
Description | RES 1.5 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,06060 € | 6,06 € |
| 250 | 0,05884 € | 14,71 € |
| 500 | 0,05706 € | 28,53 € |
| 1.000 | 0,05004 € | 50,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03862 € | 154,48 € |
| 8.000 | 0,03830 € | 306,40 € |
| 12.000 | 0,03760 € | 451,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

