
RC2010JK-071R2L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-071R2LTR-ND - Tape & Reel (TR) 13-RC2010JK-071R2LCT-ND - Cut Tape (CT) 13-RC2010JK-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-071R2L |
Description | RES 1.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-071R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06172 € | 15,43 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05079 € | 50,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04391 € | 175,64 € |
| 8.000 | 0,04149 € | 331,92 € |
| 12.000 | 0,04031 € | 483,72 € |
| 20.000 | 0,03903 € | 780,60 € |
| 28.000 | 0,03829 € | 1.072,12 € |
| 40.000 | 0,03760 € | 1.504,00 € |
| 48.000 | 0,03728 € | 1.789,44 € |
| 96.000 | 0,03621 € | 3.476,16 € |
| 100.000 | 0,03615 € | 3.615,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

