
RC2010FK-0727KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0727KLTR-ND - Tape & Reel (TR) 13-RC2010FK-0727KLCT-ND - Cut Tape (CT) 13-RC2010FK-0727KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0727KL |
Description | RES 27K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04304 € | 10,76 € |
| 500 | 0,04038 € | 20,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03160 € | 126,40 € |
| 8.000 | 0,02985 € | 238,80 € |
| 12.000 | 0,02809 € | 337,08 € |
| 20.000 | 0,02633 € | 526,60 € |
| 28.000 | 0,02623 € | 734,44 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

