
RC1210JR-07750RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07750RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07750RLCT-ND - Cut Tape (CT) 13-RC1210JR-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07750RL |
Description | RES 750 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,02188 € | 5,47 € |
| 500 | 0,02060 € | 10,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02099 € | 104,95 € |
| 10.000 | 0,01060 € | 106,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

