
RC1210FR-079R1L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-079R1LTR-ND - Tape & Reel (TR) 13-RC1210FR-079R1LCT-ND - Cut Tape (CT) 13-RC1210FR-079R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-079R1L |
Description | RES 9.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-079R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,04616 € | 11,54 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03726 € | 37,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03096 € | 154,80 € |
| 10.000 | 0,02913 € | 291,30 € |
| 15.000 | 0,02824 € | 423,60 € |
| 25.000 | 0,02727 € | 681,75 € |
| 35.000 | 0,02671 € | 934,85 € |
| 50.000 | 0,02619 € | 1.309,50 € |
| 60.000 | 0,02594 € | 1.556,40 € |
| 120.000 | 0,02514 € | 3.016,80 € |
| 125.000 | 0,02509 € | 3.136,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

