1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-073K01L

DigiKey Part Number
13-RC1210FR-073K01LTR-ND - Tape & Reel (TR)
13-RC1210FR-073K01LCT-ND - Cut Tape (CT)
13-RC1210FR-073K01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-073K01L
Description
RES 3.01K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-073K01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03940 €1,97 €
1000,03340 €3,34 €
2500,02752 €6,88 €
5000,02410 €12,05 €
1.0000,02140 €21,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01709 €85,45 €
10.0000,01584 €158,40 €
15.0000,01523 €228,45 €
25.0000,01456 €364,00 €
35.0000,01419 €496,65 €
50.0000,01383 €691,50 €
60.0000,01366 €819,60 €
120.0000,01311 €1.573,20 €
125.0000,01308 €1.635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €