
RC1206JR-13180RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-13180RLTR-ND - Tape & Reel (TR) 13-RC1206JR-13180RLCT-ND - Cut Tape (CT) 13-RC1206JR-13180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-13180RL |
Description | RES 180 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-13180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01080 € | 0,27 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00750 € | 0,75 € |
| 250 | 0,00716 € | 1,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00525 € | 105,00 € |
| 100.000 | 0,00503 € | 503,00 € |
| 140.000 | 0,00490 € | 686,00 € |
| 200.000 | 0,00477 € | 954,00 € |
| 240.000 | 0,00471 € | 1.130,40 € |
| 480.000 | 0,00452 € | 2.169,60 € |
| 500.000 | 0,00451 € | 2.255,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

