
RC1206JR-073R9L | |
|---|---|
DigiKey Part Number  | 311-3.9ERTR-ND - Tape & Reel (TR) 311-3.9ERCT-ND - Cut Tape (CT) 311-3.9ERDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206JR-073R9L  | 
Description  | RES 3.9 OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206JR-073R9L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01900 € | 0,19 € | 
| 25 | 0,01880 € | 0,47 € | 
| 50 | 0,01840 € | 0,92 € | 
| 100 | 0,01750 € | 1,75 € | 
| 250 | 0,01740 € | 4,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00874 € | 43,70 € | 
| 10.000 | 0,00850 € | 85,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

