
RC1206JR-0715ML | |
---|---|
DigiKey Part Number | 13-RC1206JR-0715MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0715MLCT-ND - Cut Tape (CT) 13-RC1206JR-0715MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0715ML |
Description | RES 15M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0715ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,04200 € | 0,42 € |
25 | 0,03760 € | 0,94 € |
50 | 0,03320 € | 1,66 € |
100 | 0,03230 € | 3,23 € |
250 | 0,03148 € | 7,87 € |
500 | 0,03066 € | 15,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02100 € | 105,00 € |
10.000 | 0,02097 € | 209,70 € |
60.000 | 0,02075 € | 1.245,00 € |
120.000 | 0,02005 € | 2.406,00 € |
125.000 | 0,02001 € | 2.501,25 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13640 € |