
RC1206FR-7W120RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W120RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W120RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W120RL |
Description | RES 120 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,04290 € | 4,29 € |
| 250 | 0,03140 € | 7,85 € |
| 1.000 | 0,02816 € | 28,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02099 € | 104,95 € |
| 10.000 | 0,01661 € | 166,10 € |
| 15.000 | 0,01577 € | 236,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

