
RC1206FR-131K15L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-131K15LTR-ND - Tape & Reel (TR) 13-RC1206FR-131K15LCT-ND - Cut Tape (CT) 13-RC1206FR-131K15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-131K15L |
Description | RES 1.15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-131K15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01452 € | 3,63 € |
| 500 | 0,01242 € | 6,21 € |
| 1.000 | 0,01075 € | 10,75 € |
| 5.000 | 0,00811 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00675 € | 135,00 € |
| 40.000 | 0,00627 € | 250,80 € |
| 60.000 | 0,00603 € | 361,80 € |
| 100.000 | 0,00578 € | 578,00 € |
| 140.000 | 0,00563 € | 788,20 € |
| 200.000 | 0,00549 € | 1.098,00 € |
| 240.000 | 0,00543 € | 1.303,20 € |
| 480.000 | 0,00522 € | 2.505,60 € |
| 500.000 | 0,00521 € | 2.605,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

