RC1206FR-0760K4L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 7.925
Unit Price: 0,09000 €
Datasheet

Direct


Bourns Inc.
In Stock: 24.805
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 9.844
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.096
Unit Price: 0,14000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00449 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31.309
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.579
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02058 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05951 €
Datasheet
60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0760K4L

DigiKey Part Number
311-60.4KFRTR-ND - Tape & Reel (TR)
311-60.4KFRCT-ND - Cut Tape (CT)
311-60.4KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0760K4L
Description
RES 60.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-0760K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00814 €40,70 €
10.0000,00738 €73,80 €
15.0000,00701 €105,15 €
25.0000,00660 €165,00 €
35.0000,00637 €222,95 €
50.0000,00616 €308,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €