
PA2512FKF070R012E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF070R012ETR-ND - Tape & Reel (TR) 13-PA2512FKF070R012ECT-ND - Cut Tape (CT) 13-PA2512FKF070R012EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R012E |
Description | RES 0.012 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,19588 € | 48,97 € |
| 500 | 0,17758 € | 88,79 € |
| 1.000 | 0,16203 € | 162,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13758 € | 550,32 € |
| 8.000 | 0,12804 € | 1.024,32 € |
| 12.000 | 0,12314 € | 1.477,68 € |
| 20.000 | 0,11760 € | 2.352,00 € |
| 28.000 | 0,11430 € | 3.200,40 € |
| 40.000 | 0,11250 € | 4.500,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

