
RC1206FR-071R87L | |
|---|---|
DigiKey Part Number | 311-1.87FRTR-ND - Tape & Reel (TR) 311-1.87FRCT-ND - Cut Tape (CT) 311-1.87FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R87L |
Description | RES 1.87 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03100 € | 3,10 € |
| 250 | 0,02532 € | 6,33 € |
| 500 | 0,02214 € | 11,07 € |
| 1.000 | 0,01959 € | 19,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01553 € | 77,65 € |
| 10.000 | 0,01435 € | 143,50 € |
| 15.000 | 0,01378 € | 206,70 € |
| 25.000 | 0,01316 € | 329,00 € |
| 35.000 | 0,01280 € | 448,00 € |
| 50.000 | 0,01247 € | 623,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

